Carlo Gavazzi RGS1 Series Solid State Relay, 50 A Load, Panel Mount, 240 V ac Load, 275V ac Control
- RS Stock No.:
- 775-3114
- Mfr. Part No.:
- RGS1A23A50KKE
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Subtotal (1 unit)*
$173.19
(exc. GST)
$190.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $173.19 |
*price indicative
- RS Stock No.:
- 775-3114
- Mfr. Part No.:
- RGS1A23A50KKE
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | RGS1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 90mm | |
| Width | 103mm | |
| Length | 17.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 20V ac | ||
Series RGS1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 90mm | ||
Width 103mm | ||
Length 17.8mm | ||
Off State Leakage Current 3mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- MT
RGS Series Solid State Relays
The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.
Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
