Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-821
- Mfr. Part No.:
- 05005565001
- Brand:
- Wera
N
Subtotal (1 unit)*
$33.73
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.73 |
*price indicative
- RS Stock No.:
- 827-821
- Mfr. Part No.:
- 05005565001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 5/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Deep Impact Socket | ||
Unit of Measure inch | ||
Socket Type Deep Impact Socket | ||
Socket Size 5/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is specifically designed for use with electric or pneumatic wrenches that require a 3/8'' drive. This robust socket excels in high-stress applications, ensuring durability and longevity even under extreme conditions. With a length that allows for access to low-lying couplings and protruding thread rods in confined spaces, it enhances versatility in a variety of settings. The innovative Impaktor technology offers a superior service life, making it an essential tool for any professional or DIY enthusiast. Additionally, the colour-coded Take it easy tool Finder system allows for quick identification of the necessary tool size, streamlining workflows and improving efficiency.
Robust forged design ensures higher-than-average service life
Compatible with electric and pneumatic wrenches featuring a 3/8'' drive
Extended length allows access to tight spaces and protruding thread rods
Hexagon profile provides precise screw driving while reducing stress on fasteners
Equipped with a cross hole and ring socket for secure tool attachment
Take it easy tool Finder system with colour coding aids in quick tool selection
Ideal for heavy-duty tasks and extreme requirements in various environments
Fine-toothed ratchets minimise the need for double hexagon profiles in confined areas
Related links
- Wera 5/8 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 16 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
