WAGO 857 Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V dc Load, 253V ac/dc Control

Subtotal (1 unit)*

$96.86

(exc. GST)

$106.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.86

*price indicative

RS Stock No.:
180-3048
Mfr. Part No.:
857-708
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Solid State Relay

Maximum Load Current

100mA

Mount Type

DIN Rail

Maximum Load Voltage

48V dc

Minimum Load Voltage

0V dc

Maximum Control Voltage

253V ac/dc

Minimum Control Voltage

200V ac/dc

Series

857

Terminal Type

Cage Clamp

Switching Function

DC Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

81mm

Length

94mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-3, EN 61010-2-201, EN 61373, UL 508

Width

6mm

COO (Country of Origin):
DE
Optocouplers and solid state relays are designed for use in signal processing networks, which are not supplied by the low-voltage power supply networks.

Solid-state relay module, Nominal input voltage: 230 V AC/DC, Output voltage range: 0 … 48 VDC, Limiting continuous current: 0.1 A, 2-wire connection, Yellow status indicator, Module width: 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy