Allen Bradley 700-SH Series Solid State Relay, 10 A Load, DIN Rail, Panel Mount, 265 V ac/dc Load, 130 V ac/dc Control
- RS Stock No.:
- 265-745
- Mfr. Part No.:
- 700-SH10JA12
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$79.23
(exc. GST)
$87.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.23 |
*price indicative
- RS Stock No.:
- 265-745
- Mfr. Part No.:
- 700-SH10JA12
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Load Current | 10 A | |
| Mounting Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 265 V ac/dc | |
| Minimum Load Voltage | 42 V ac/dc | |
| Minimum Control Voltage | 80 V ac/dc | |
| Maximum Control Voltage | 130 V ac/dc | |
| Series | 700-SH | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Load Current 10 A | ||
Mounting Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 265 V ac/dc | ||
Minimum Load Voltage 42 V ac/dc | ||
Minimum Control Voltage 80 V ac/dc | ||
Maximum Control Voltage 130 V ac/dc | ||
Series 700-SH | ||
- COO (Country of Origin):
- CN
The Allen Bradley Hockey Puck Relays are robust, high-performance solid-state relays designed for industrial applications requiring high load switching capabilities. These relays offer options for handling continuous load current with proper heatsinking.
10 A max continuous load current with appropriate heatsink
265V AC max load voltage options
8 to 130V DC control voltage options
LED indicator for input or logic ON or OFF status monitoring
Protective cover for added safety
265V AC max load voltage options
8 to 130V DC control voltage options
LED indicator for input or logic ON or OFF status monitoring
Protective cover for added safety
Related links
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 48 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32 V ac/dc Control
