RS PRO Solid State Relay, 5 A Load, DIN Rail Mount, 30 V Load, 30V Control
- RS Stock No.:
- 888-6934
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$376.48
(exc. GST)
$414.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $75.296 | $376.48 | - |
| 25 + | $61.97 | $309.85 | 17% |
*price indicative
- RS Stock No.:
- 888-6934
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 10V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 11V | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 73mm | |
| Standards/Approvals | RoHS, CSA, UL | |
| Length | 6.2mm | |
| Height | 93mm | |
| Off State Leakage Current | 1mA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 10V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 11V | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 60°C | ||
Width 73mm | ||
Standards/Approvals RoHS, CSA, UL | ||
Length 6.2mm | ||
Height 93mm | ||
Off State Leakage Current 1mA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load
This RS PRO solid state relay opens or closes the contacts between different circuits and establishes either signal flows or interruptions. It ensures the effective operation of instrumentation and electronic applications.
The unit's compact and thin design makes for easy installation in narrow and limited spaces. Push-in terminals secure contact wires so they won't come loose and interrupt signal transmissions when exposed to bumps or vibrations. You can use this unit for a wide range of applications in industrial settings.
Features and Benefits
• SPNO (single pole normally open) contact configuration
• Control voltage range of 11 to 30 V
• Dimensions of 6.2 (length) x 73 (depth) x 93 mm (height)
• Load voltage range of 10 to 30 V
• Maximum control voltage of 30 V
• Maximum load current of 5 A
• Maximum load voltage of 30 V
• Minimum control voltage of 11 V
• Minimum load current of 1 mA
• Minimum load voltage of 10 V
• DIN rail mounting type
• Off state leakage current of 1 mA
• Operating temperature range of -25 to +60°C
• MOSFET (metal-oxide-semiconductor field-effect transistor) output device
• Green LED indicator and suppressor diode special features
• Canadian Standards Association (CSA), GL (Germanischer Lloyd) and UL (Underwriters' Laboratories) standards met
• DC switching type
• Push-in terminal type
Related links
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- RS PRO Solid State Relay DIN Rail Mount 230V Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
