RS PRO Solid State Relay, 4 A Load, DIN Rail Mount, 60 V Load, 32V Control

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$109.92

(exc. GST)

$120.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$109.92-
5 +$90.4717%

*price indicative

RS Stock No.:
230-3312
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

4A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

60V

Minimum Load Voltage

1V

Maximum Control Voltage

32V

Minimum Control Voltage

4.25V

Series

RS PRO

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-20°C

Switching Function

DC Switching

Maximum Operating Temperature

80°C

Height

25.4mm

Standards/Approvals

UL, RoHS, CE, CSA, cUR, EMCD, LVD, UR

Width

10.5mm

Length

43mm

Output Type

Thyristor

COO (Country of Origin):
CN

RS PRO DC Switching Solid State Relay - 4A


Introducing the RS PRO miniature DC solid state relay mounted on a DIN EN adapter. This solid-state relay is commonly used in applications where there's a need for fast switching of small DC loads with a high input/output insulation of more than 4000 VAC RMS. This SSR switches on and off in accordance with the applied control voltage and offers control visualisation by LED.

Features and Benefits


  • Miniature DC SSR mounted on DIN EN adapter

  • Transfer signals with electronic circuits

  • Control visualisation by LED

  • Surface mount technology

  • Potting compound flame retardant silicone rubber

  • General Specification


  • 4 A, 60 VDC

  • Control voltage: 4.25 VDC – 32 VDC

  • Isolation input / output: 4000 VAC rms

  • Operating Temperature: -20°C to 80°C

  • Blocking Voltage: 60V DC

  • Dropout Voltage: 1 VDC

  • Minimal Operational Load: 1mA

  • Switching Frequency: <100Hz

  • Off state leakage current: <0.01mADC

  • Dimensions


  • 43 mm x 25.4 mm x 10.5 mm

  • Applications


  • Heaters

  • Motors

  • Valves

  • Solenoids

  • Each
    $163.96
    Each
    $109.92
    Each (In a Pack of 5)
    $70.748

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy