RS PRO Solid State Relay, 30 A Load, DIN Rail Mount, 530 Vrms Load, 280V ac Control

Subtotal (1 unit)*

$152.26

(exc. GST)

$167.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.26

*price indicative

RS Stock No.:
121-3894
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

530Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

90V ac

Maximum Control Voltage

280V ac

Terminal Type

Screw

Contact Configuration

SP

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

93.2mm

Length

22.5mm

Capacitance

8pF

Off State Leakage Current

1mArms

RS Pro SD30 DIN Rail Slim SSR


RS Pro SD30 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 22.5mm width package.

Features and Benefits


30A Max load current

48 Vac to 530 Vac output voltage

Integral heatsink

Fits standard 35mm DIN Rail

LED input status indicator

AC or DC Control

IP20 touchsafe housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy