RS PRO Solid State Relay, 5 A Load, DIN Rail Mount, 30 V Load, 30V Control
- RS Stock No.:
- 888-6868
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$353.74
(exc. GST)
$389.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 215 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $70.748 | $353.74 |
*price indicative
- RS Stock No.:
- 888-6868
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 10V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 11V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 6.2mm | |
| Height | 93mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Width | 73mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 10V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 11V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 6.2mm | ||
Height 93mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Width 73mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- DE
RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load
Switch electrical circuits on and off rapidly with this RS PRO solid state relay. With no moving parts to wear out, unlike conventional electro-mechanical types, this relay will have no contact bounce issues.
It works in temperatures ranging from -25°C to +60°C. The unit's unusually accurate processing is particularly useful for coupling signals and switching loads of up to 250 V/16 A. With a width of only 6.2 mm, it's also a good choice for situations where space is at a premium.
The LED indicator light makes it easy to see when the relay is functional. It works with load currents of between 1 mA and 5 A. A version with spring-loaded connections is available for situations where vibration may be an issue.
The RS PRO range is thoroughly tested for safety and reliability. Relays like this are used extensively in industrial and commercial settings, including in factories and workshops.
Features and Benefits
• Solid-state relay
• DIN (Deutsche Institut für Normung or the German Institute of Standardisation) rail mounted
• MOSFET output
• Contact configuration of SPNO (single pole normally open)
• Screw terminals
• Green LED indicator
• Includes a varistor for circuit protection
• Switching type of DC
• Dimensions of (H) 93 mm x (W) 6.2 mm x (D) 73 mm
• Operates from -25°C to +60°C
• Load voltage range of 10 V to 30 V
• Control voltage range of 11 V to 30 V
• Off-state leakage current of 1 μA
• Minimum load current of 1 mA
• Maximum load current of 5 A
• RoHS compliant for minimal hazardous materials
• CSA, GL, UL compliant for safety and quality
• Handled and packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- RS PRO Solid State Relay DIN Rail Mount 230V Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
