RS PRO Solid State Relay, 40 A Load, Panel Mount, Surface Mount Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 253-7284
- Brand:
- RS PRO
Subtotal (1 unit)*
$85.72
(exc. GST)
$94.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.72 |
*price indicative
- RS Stock No.:
- 253-7284
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel Mount, Surface Mount | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Contact Configuration | SPST | |
| Switching Function | Random | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel Mount, Surface Mount | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Contact Configuration SPST | ||
Switching Function Random | ||
Output Type Triac | ||
- COO (Country of Origin):
- IN
RS PRO Solid-State Relays - Triac Output
From the trusted brand RS PRO comes a range of solid-state relays designed to provide the very best performance via a Triac output switching element. These bidirectional devices are capable of controlling AC power by switching both halves of the AC waveform. They can switch AC loads, such as heaters, lamps, motors, and other devices that require precise control of power levels.
Why would you choose a Triac Solid-State Relay?
Solid-State Relays are panel mount/surface mount relays, widely used in industrial switching applications such as control of heaters, motors, solenoid, lighting, and microcontroller-based systems. SSR switching is preferred due to high reliability and long life and in electrically harsh environment. Ratings are offered starting from 10 Amps to 40 Amps for 240- and 440-volts applications.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Solid State Relay 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay 600 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- Celduc SO Series Solid State Relay 280 Vrms Load, 32V dc Control
