RS PRO Solid State Relay, 2 A Load, DIN Rail Mount, 264 V Load, 30V Control
- RS Stock No.:
- 888-6922
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$277.33
(exc. GST)
$305.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $55.466 | $277.33 |
*price indicative
- RS Stock No.:
- 888-6922
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 20V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 11V | |
| Terminal Type | Push-in | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 60°C | |
| Height | 93mm | |
| Width | 73mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Length | 6.2mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 20V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 11V | ||
Terminal Type Push-in | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 60°C | ||
Height 93mm | ||
Width 73mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Length 6.2mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- DE
Push In Solid State Relays 6.2mm
MosFet Interface Solid State Push In Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from -40°C to +75°C.
A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
Every push in has inspection openings with a diameter of 2mm guaranteeing secure signal tracking.
Semiconductor, 2 conductor technology
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
LED Indicator
Approvals
UL, CSA, GL
Related links
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- Omron G3PH Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3DZ Series Solid State Relay 264 V Load, 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
