Ersa 0IC1235A i-CON Digital Power Unit 80 W, 230V
- RS Stock No.:
- 749-136
- Mfr. Part No.:
- 0IC1235A
- Brand:
- Ersa
Subtotal (1 unit)*
$329.08
(exc. GST)
$361.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.08 |
*price indicative
- RS Stock No.:
- 749-136
- Mfr. Part No.:
- 0IC1235A
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC1235A | |
| Product Type | Power Unit | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC1235A | ||
Product Type Power Unit | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON NANO MK2 is a powerful soldering station designed for professional hand soldering in space-constrained environments. It combines industrial-grade technology with ESD-safe construction, making it Ideal for electronics manufacturing, labs, and development. The intuitive controls make it easy to operate, allowing users to focus on precision and efficiency.
Designed for ergonomic handling and comfortable
Compact footprint
Durable construction built to withstand demanding industrial environments
Related links
- Ersa 0IC1105A0C i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1205A i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1305 i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1105A i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1105V i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1135A i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1105V0C i-CON Digital Soldering Station 80 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
