Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MX-500DS Desoldering Station
- RS Stock No.:
- 296-2837
- Mfr. Part No.:
- MX-DCF1
- Brand:
- Metcal
Subtotal (1 unit)*
$72.22
(exc. GST)
$79.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.22 |
*price indicative
- RS Stock No.:
- 296-2837
- Mfr. Part No.:
- MX-DCF1
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Station Chamber Liner | |
| For Use With | MX-500DS Desoldering Station | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Station Chamber Liner | ||
For Use With MX-500DS Desoldering Station | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Metcal MX-500DS De-soldering Station
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply.,
Two switchable outputs
SMT/De-soldering/Rework station, allowing quick removal and replacing of components
Requires 60-100psi air supply
40W rating at 22°C (72°F) ambient
Operating temperature range 10°C to 40°C (50°F to 104°F)
Maximum enclosure temperature 65°C (150°F)
Related links
- Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MFR-SRC/MFR-PTZ Soldering Station
- Metcal Soldering Accessory Soldering Station Tip Removal Pad, for use with PS800 Soldering System
- Metcal Soldering Accessory Soldering Iron Stand, for use with MX500S Soldering Station
- Metcal Soldering Accessory Soldering Iron Stand, for use with SP200 Soldering Station
- Metcal Soldering Accessory Desoldering Iron Kit MX-5200
- Metcal Soldering Accessory Desoldering Cord MX-5000 and MX-5200
- Metcal Soldering Accessory Soldering Iron Coil Assembly, for use with MFR-DSI Desoldering System
- Metcal Soldering Accessory Soldering Iron Stand MX-5010 Soldering & Rework System,
