Weller T0053452599 Rework Station 70W, 100 → 240V ac
- RS Stock No.:
- 338-551
- Mfr. Part No.:
- T0053452599
- Brand:
- Weller
Subtotal (1 unit)*
$996.50
(exc. GST)
$1,096.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.50 |
*price indicative
- RS Stock No.:
- 338-551
- Mfr. Part No.:
- T0053452599
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | T0053452599 | |
| Tasks Supported | Hot Air, Vacuum | |
| Primary Application Category | Rework - Hot Air & Desoldering | |
| Wattage | 70W | |
| Input Voltage | 100 → 240V ac | |
| Output Power | 70W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number T0053452599 | ||
Tasks Supported Hot Air, Vacuum | ||
Primary Application Category Rework - Hot Air & Desoldering | ||
Wattage 70W | ||
Input Voltage 100 → 240V ac | ||
Output Power 70W | ||
- COO (Country of Origin):
- MX
Related links
- Weller WXair Additional Module 70W, 100 - 240V
- Weller T0053298599 Digital Soldering Station 70W, 240V 450°C
- Weller ZEROSMOG 10W
- Metcal MX-500SPT Soldering Station 70W, 240V
- Weller Soldering Stations
- Weller WR3000 Soldering Station 400W, 230V
- Weller T0053462599 Soldering Station 150W, 230V 450 / 550°C
- Soldering Stations
