Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.63
(exc. GST)
$107.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 259 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $97.63 |
| 25 - 124 | $92.73 |
| 125 + | $88.07 |
*price indicative
- RS Stock No.:
- 179-6683
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 2mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 2mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
RS PRO 2 mm Lead Solder, +183°C Melting Point
You can use this RS PRO wire solder to join different parts and components. It's designed for use on more difficult-to-solder metals like oxidised copper, brass, nickel and beryllium copper.
The solder's rapid wetting action ensures it bonds quickly with the surface to fuse and form quality joints. You won't need to clean any solder residue after soldering as the non-corrosive rosin flux core also prevents the solder from rusting. The product's combination of tin and lead provides good tensile strength and means your soldered joint won't easily flake or break under tension.
This solder complies with IPC-J-STD-004B quality control standards, so you can use it for parts and surfaces in printed circuit boards (PCBs). This product is suitable for electronic and electrical devices like household appliances and toys.
Features and Benefits
• 3.3% flux content
• Rosin flux type
• Melting point of +183°C
• 40% lead
• 60% tin
• Wire product form
• Product weight of 250 g
• Wire diameter of 2 mm
