Hakko Soldering Iron Kit, kit contents: Iron Holder, Handpiece, Instruction Manual
- RS Stock No.:
- 106-260
- Mfr. Part No.:
- FX9706-811
- Brand:
- Hakko
Subtotal (1 box of 1 unit)*
$701.97
(exc. GST)
$772.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $701.97 |
*price indicative
- RS Stock No.:
- 106-260
- Mfr. Part No.:
- FX9706-811
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Kit | |
| Kit Contents | Iron Holder, Handpiece, Instruction Manual | |
| Tip Series | T52-1015 | |
| Series | FX9706 | |
| Standards/Approvals | RoHS | |
| Power Rating | 140W | |
| Input Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Kit | ||
Kit Contents Iron Holder, Handpiece, Instruction Manual | ||
Tip Series T52-1015 | ||
Series FX9706 | ||
Standards/Approvals RoHS | ||
Power Rating 140W | ||
Input Voltage 24V | ||
- COO (Country of Origin):
- JP
The Hakko tweezers conversion kit is best suited for SMD rework with the FX972 soldering stations, from 1005 chips to SOP components.it has composite heater features a robust heating element for efficient performance. Kit includes a hand piece, an iron holder and an instruction manual.
The tip to ground potential is less than 2 mV
Handle design that fits the hand and provides stability
High power hot tweezers
Related links
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Hakko Soldering Iron Kit for use with FX972, FX971
- Hakko Soldering Iron Kit 190 W, for use with FX972
- Hakko 48W Electric Soldering Iron Kit FH200-81 Soldering Iron Stand (Includes
- Hakko Soldering Iron Kit
- Hakko Soldering Accessory Soldering Iron Holder with Tip Cleaner, for use with Pencil-type soldering Iron
- Hakko Electric Soldering Iron Kit
- RS PRO Gas Soldering Iron Kit Sponge Solder Storage Tube, Various Tips
