Hakko Electric Soldering Iron Kit

Subtotal (1 unit)*

$332.90

(exc. GST)

$366.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.90

*price indicative

RS Stock No.:
766-0450
Mfr. Part No.:
FM2030-04
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Kit

Power Type

Electric

Tip Series

T22

Standards/Approvals

No

Power Rating

140W

Input Voltage

24V

COO (Country of Origin):
JP

FM2030 Soldering Iron Kit


The FM-2030 Soldering Iron from Hakko is a high-powered 140W composite-type iron with a high heat capacity and a built-in iron tip heater.

This versatile soldering iron is suitable for micro components mounted onto multi-layer boards, as well as large scale components such as:

Heat sinks

Shield cases

Coaxial cables

Power supply boards

In addition, the FM-2030 is slim and comfortable to hold with special design features to protect hands from high levels of heat radiation.

Soldering - Hakko


Note

The Hakko FM-2030 Soldering Iron should be used with Hakko T22 Tip Series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy