Hakko Soldering Iron Kit
- RS Stock No.:
- 561-568
- Mfr. Part No.:
- FM-2027-03
- Brand:
- Hakko
This image is representative of the product range
Subtotal (1 unit)*
$417.45
(exc. GST)
$459.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.45 |
*price indicative
- RS Stock No.:
- 561-568
- Mfr. Part No.:
- FM-2027-03
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Kit | |
| Tip Series | T12 | |
| Soldering Tip Temperature | 440°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Kit | ||
Tip Series T12 | ||
Soldering Tip Temperature 440°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Hakko Soldering Iron Kit Handpiece, Instruction Manual
- Hakko Soldering Iron Kit for use with FX972, FX971
- Hakko Soldering Iron Kit 190 W, for use with FX972
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Hakko 48W Electric Soldering Iron Kit FH200-81 Soldering Iron Stand (Includes
- Hakko Electric Soldering Iron Kit
- Hakko 2.4 mm Straight Chisel 10 mm Soldering Iron Tip for use with FM-2027 Soldering Irons, FM-2021
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
