Hakko Soldering Iron Kit, 70 W, for use with FX972, FX971
- RS Stock No.:
- 106-294
- Mfr. Part No.:
- FX9703-811
- Brand:
- Hakko
Subtotal (1 box of 1 unit)*
$453.02
(exc. GST)
$498.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $453.02 |
*price indicative
- RS Stock No.:
- 106-294
- Mfr. Part No.:
- FX9703-811
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Kit | |
| Sub Type | Soldering Iron Conversion Kit | |
| Power Rating | 70W | |
| For Use With | FX972, FX971 | |
| Series | FX9703 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Kit | ||
Sub Type Soldering Iron Conversion Kit | ||
Power Rating 70W | ||
For Use With FX972, FX971 | ||
Series FX9703 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron conversion kit is exceptionally slim and lightweight, offering unparalleled handling with its compact design. Length of 27 mm from the tip head to the handle and featuring a narrow 3.6 mm outer diameter cable, it provides a pen like grip for precise control. This design allows you to approach fine components with accuracy and speed, making detailed soldering tasks more efficient and comfortable. Compatible with stations FX971 and FX972.kit includes a hand piece, an iron holder and an instruction manual.
Pen like grip for precise control
Design allows you to approach fine components with accuracy and speed
The tip to ground potential is less than 2 mV
Related links
- Hakko Soldering Iron Kit 190 W, for use with FX972
- Hakko Soldering Iron Kit Handpiece, Instruction Manual
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Soldering Iron Kit
- Hakko 48W Electric Soldering Iron Kit FH200-81 Soldering Iron Stand (Includes
- Hakko Soldering Iron Hand Piece 200 W, for use with FX972
- Hakko Electric Soldering Iron Kit
