Hakko Soldering Iron Kit, 24V, 190 W, for use with FX972
- RS Stock No.:
- 106-255
- Mfr. Part No.:
- FX9705-811
- Brand:
- Hakko
Subtotal (1 box of 1 unit)*
$647.84
(exc. GST)
$712.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $647.84 |
*price indicative
- RS Stock No.:
- 106-255
- Mfr. Part No.:
- FX9705-811
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Kit | |
| Sub Type | Soldering Iron Conversion Kit | |
| Power Rating | 190W | |
| For Use With | FX972 | |
| Series | FX9705 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Kit | ||
Sub Type Soldering Iron Conversion Kit | ||
Power Rating 190W | ||
For Use With FX972 | ||
Series FX9705 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko tweezers conversion kit is best suited for SMD rework with the FX972 soldering stations, from 1005 chips to SOP components.it has composite heater features a robust heating element for efficient performance. Kit includes a hand piece, an iron holder and an instruction manual.
The tip to ground potential is less than 2 mV
Handle design that fits the hand and provides stability
High power hot tweezers
Related links
- Hakko Soldering Iron Kit for use with FX972, FX971
- Hakko Soldering Iron Kit Handpiece, Instruction Manual
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Hakko Soldering Iron Hand Piece 200 W, for use with FX972
- Hakko Soldering Iron Kit
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
- Hakko 48W Electric Soldering Iron Kit FH200-81 Soldering Iron Stand (Includes
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
