CK Electric Soldering Iron, 230V ac, 40 W, for use with 3-Pin UK Plug
- RS Stock No.:
- 794-838
- Mfr. Part No.:
- 495010
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$57.19
(exc. GST)
$62.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 10 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.19 |
*price indicative
- RS Stock No.:
- 794-838
- Mfr. Part No.:
- 495010
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 40W | |
| Input Voltage | 230V ac | |
| Plug Type | 3 Pin | |
| Tip Series | 495 | |
| For Use With | 3-Pin UK Plug | |
| Standards/Approvals | VDE0682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 40W | ||
Input Voltage 230V ac | ||
Plug Type 3 Pin | ||
Tip Series 495 | ||
For Use With 3-Pin UK Plug | ||
Standards/Approvals VDE0682/201 | ||
The CK Soldering iron is a high-quality tool designed for professional soldering applications, providing precision and reliability for various tasks.
High quality, heavy duty construction for professional use
Long life tips suitable for use with lead-free solder
Individually tested to 10,000V for safe live working up to 1,000V
Complies with VDE0682/201 standards
Equipped with a 3-pin UK plug
Delivers a robust performance at 40 Watts
- RS Stock No. 0794837
- Mfr. Part No. 495009
Each
$53.36
Each
$48.41
- RS Stock No. 0558564
Each
$76.72
- RS Stock No. 6204898
- Mfr. Part No. T0052917199N
Each
$402.46
Related links
- CK Electric Soldering Iron 25 W, for use with 3-Pin UK Plug
- Ersa Electric Soldering Iron 25 W
- Weller Electric Soldering Iron 40 W WT2M, WT1M
- RND Electrical Soldering Iron 25W, for use with Soldering
- Electric Soldering Irons
- Weller 200W Electric Soldering Iron Kit
- Hakko 300W Electric Soldering Iron
- Hakko Electric Soldering Iron Kit









