CK Electric Soldering Iron, 230V ac, 25 W, for use with 3-Pin UK Plug
- RS Stock No.:
- 794-837
- Mfr. Part No.:
- 495009
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$53.36
(exc. GST)
$58.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.36 |
*price indicative
- RS Stock No.:
- 794-837
- Mfr. Part No.:
- 495009
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 25W | |
| Input Voltage | 230V ac | |
| Plug Type | 3 Pin | |
| Tip Series | 495 | |
| For Use With | 3-Pin UK Plug | |
| Standards/Approvals | VDE0682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 25W | ||
Input Voltage 230V ac | ||
Plug Type 3 Pin | ||
Tip Series 495 | ||
For Use With 3-Pin UK Plug | ||
Standards/Approvals VDE0682/201 | ||
- COO (Country of Origin):
- DE
The CK Soldering iron is a reliable tool designed for precision soldering tasks, offering a powerful 25W output that ensures efficiency for professional applications.
High quality, heavy duty construction for professional use
Long life tips are suitable for use with lead-free solder
Individually tested to 10,000V for safe live working up to 1,000V
Complies with VDE0682/201 standards for added safety
Equipped with a 3-pin UK plug for convenience
Warranty covers 1 year against imperfect materials or workmanship
Related links
- CK Electric Soldering Iron 40 W, for use with 3-Pin UK Plug
- Ersa Electric Soldering Iron 25 W
- RND Electrical Soldering Iron 25W, for use with Soldering
- Electric Soldering Irons
- Weller 200W Electric Soldering Iron Kit
- Hakko 300W Electric Soldering Iron
- Hakko Electric Soldering Iron Kit
- Antex Electronics Electric Soldering Iron 25 W
