Hakko Soldering Iron Kit, kit contents: Handpiece, Instruction Manual, Iron Holder
- RS Stock No.:
- 106-263
- Mfr. Part No.:
- FX9707-811
- Brand:
- Hakko
Subtotal (1 box of 1 unit)*
$476.34
(exc. GST)
$523.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $476.34 |
*price indicative
- RS Stock No.:
- 106-263
- Mfr. Part No.:
- FX9707-811
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Kit | |
| Kit Contents | Handpiece, Instruction Manual, Iron Holder | |
| Tip Series | T53-D24 | |
| Tip Shape | V Groove | |
| Soldering Tip Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Power Rating | 200W | |
| Input Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Kit | ||
Kit Contents Handpiece, Instruction Manual, Iron Holder | ||
Tip Series T53-D24 | ||
Tip Shape V Groove | ||
Soldering Tip Temperature 200°C | ||
Standards/Approvals RoHS | ||
Power Rating 200W | ||
Input Voltage 24V | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron conversion kit with a high power of 200 W is capable of handling both fine, precise components and larger sized components effectively. This powerful tool ensures efficient and reliable soldering for a wide range of electronic repair and assembly tasks.it is use with the FX972 soldering station.
high power outputs, such as 200 W
Heavy-duty soldering iron handles large components
Easy handling with a thin 4.4 mm cable
Related links
- Hakko Soldering Iron Kit Handpiece, Instruction Manual
- Hakko Soldering Iron Kit 190 W, for use with FX972
- Hakko Soldering Iron Kit for use with FX972, FX971
- Hakko 48W Electric Soldering Iron Kit FH200-81 Soldering Iron Stand (Includes
- Hakko Soldering Iron Kit
- RS PRO Gas Soldering Iron Kit Sponge Solder Storage Tube, Various Tips
- RS PRO 80W Electric Soldering Iron, kit contents: 1 x Soldering Iron Handle
- Hakko Soldering Accessory Soldering Iron Holder with Tip Cleaner, for use with Pencil-type soldering Iron
