Multicore Wire, 0.5mm Lead Free Solder, 227°C Melting Point
- RS Stock No.:
- 436-4825
- Mfr. Part No.:
- 442555
- Brand:
- Multicore
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$135.81
(exc. GST)
$149.39
(inc. GST)
- RS Stock No.:
- 436-4825
- Mfr. Part No.:
- 442555
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 0.5mm | |
| Model Number | 362 | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Flux Content Percent | 3% | |
| Percent Copper | 0.7% | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 0.5mm | ||
Model Number 362 | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Flux Content Percent 3% | ||
Percent Copper 0.7% | ||
- COO (Country of Origin):
- MY

