Multicore Wire, 1 mm Lead Free Solder, 217 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$272.95

(exc. GST)

$300.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 24$272.95$0.546
25 - 49$271.07$0.542
50 +$268.03$0.536

*price indicative

RS Stock No.:
625-8132
Mfr. Part No.:
289703
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Product Type

Lead Free Solder

Wire Diameter

1mm

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Activated Rosin

Product Weight

500g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
MY

Lead/Rosin-Free Solder


Contains no lead and a special flux to address the concerns of PCB assemblers who wish to use Rosin-free solders.

5 Cores of Ecosol® 105 Rosin (Colophony) free flux

Fast soldering on brass and copper

Compatible with 96SC CR32 and 96S RM89 solder pastes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy