Weller Wire, 1 mm Lead Free Solder, 217 °C Melting Point

Subtotal (1 reel of 1 unit)*

$159.03

(exc. GST)

$174.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +$159.03

*price indicative

Sponsored
Weller
RS Stock No.:
788-3723
Distrelec Article No.:
110-64-779
Mfr. Part No.:
T0051388699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Lead Free Solder

Wire Diameter

1mm

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

250g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
JP

Weller Lead Free Solder, 1mm Wire Diameter, 250g Product Weight - T0051388699


This lead-free solder is a rosin-flux cored wire designed for Electronic Assembly and repair in industrial environments. It provides a reliable filler metal for joining electrical and electronic components where lead avoidance is required, and is supplied on a 250 g spool for workshop use.

Features and Benefits:


• 1mm wire diameter enables controlled feed in automated dispensers
• 96.5% tin composition ensures predictable wetting behaviour
• 3% silver content improves joint ductility and fatigue resistance
• 0.5% copper reduces whisker propensity and enhances mechanical strength
• 217 °C melting point allows consistent reflow across typical soldering irons
• Rosin flux core yields low-residue flux deposition after soldering

Applications


• Suitable for hand soldering and automated wave or selective soldering
• Ideal for through-hole and SMT repairs on electronic assemblies
• Used for joining silver-bearing component leads in control systems
• Can be used for maintenance of electrical modules in automation equipment

What spool weight should I expect for routine workshop stocking?


The product is supplied as a 250 g spool appropriate for small to medium repair batches.

How does the alloy composition affect thermal cycling performance?


The tin-rich alloy with 3% silver improves joint resilience under repeated temperature changes compared with pure-tin solders.

Is the flux type suitable for delicate electronics with minimal cleaning?


The rosin flux core produces low residues compatible with many electronics tasks where limited post-solder cleaning is performed.

What soldering temperature should be targeted to ensure proper joint formation?


Aim to heat the joint above the 217 °C melting point with sufficient thermal mass to wet pads and leads without prolonged dwell.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy