Multicore Wire, 0.7mm Lead Free Solder, 217°C Melting Point

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 500

$272.95

(exc. GST)

$300.24

(inc. GST)

RS Stock No.:
625-8233
Mfr. Part No.:
342806
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

0.7mm

Model Number

105

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Activated Rosin Free

Product Weight

500g

Flux Content Percent

1.5%

Percent Copper

0.7%

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy