Multicore Wire, 500 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 436-4926
- Mfr. Part No.:
- 442578
- Brand:
- Multicore
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.42
(exc. GST)
$183.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $166.42 |
| 10 - 19 | $164.80 |
| 20 - 49 | $162.82 |
| 50 + | $158.90 |
*price indicative
- RS Stock No.:
- 436-4926
- Mfr. Part No.:
- 442578
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 500μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Halogen Free | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 500μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Halogen Free | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Lead/Rosin-Free Solder
Contains no lead and a special flux to address the concerns of PCB assemblers who wish to use Rosin-free solders.
Single Core of Ecosol® 105 Rosin (Colophony) free flux (1.5% flux content)
Fast soldering on brass and copper
Compatible with 96SC CR32 and 96S RM89 solder pastes
