MG Chemicals Wire, 0.81 mm Solder
- RS Stock No.:
- 159-282
- Mfr. Part No.:
- 4901-227G
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
$104.57
(exc. GST)
$115.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $104.57 |
| 10 + | $96.21 |
*price indicative
- RS Stock No.:
- 159-282
- Mfr. Part No.:
- 4901-227G
- Brand:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Wire Diameter | 0.81mm | |
| Product Type | Solder | |
| Product Form | Wire | |
| Percent Silver | 0% | |
| Flux Type | Resin | |
| Product Weight | 227g | |
| Standards/Approvals | RoHS | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Wire Diameter 0.81mm | ||
Product Type Solder | ||
Product Form Wire | ||
Percent Silver 0% | ||
Flux Type Resin | ||
Product Weight 227g | ||
Standards/Approvals RoHS | ||
Contents Silver | ||
- COO (Country of Origin):
- US
The MG Chemicals No-Clean Solder Wire uses a high-purity eutectic Sn99.3/Cu0.7 alloy, complemented by a no-clean, synthetically refined, spatter-proof resin flux core. 4901 solder meets J-STD-004B, ASTM B 32, and exceeds J-STD-006C specifications. Sn99 solder is a great lead-free alternative to leaded solders, and is considered one of the best solder wires for electronics. It is a suitable and less costly replacement for SAC305.
Resin spreads like rosin-activated flux
Virtually non-spattering
Non-corrosive
Non-conductive
Halide-free
Related links
- MG Chemicals Wire, 0.81 mm Solder
- MG Chemicals Wire Solder, 221 °C Melting Point
- RS PRO Wire 228 °C Melting Point
- MG Chemicals Silicone Grease 85 ml MG Chemicals
- MG Chemicals Grease 25 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 454 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 85 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 73 ml MG Chemicals Food Safe