RS PRO Wire, 700 μm Lead Solder, 183 °C Melting Point

Get a bulk buy discount

Add 25 more to save $37.75

View bulk pricing options

Subtotal (1 unit)*

$77.35

(exc. GST)

$85.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 127 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$77.35-
25 - 124$75.84$37.75
125 +$62.43$1,865.00

*price indicative

RS Stock No.:
179-6669
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lead Solder

Wire Diameter

700μm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

250g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

RS PRO 0.7 mm Lead Solder, +183°C Melting Point


Looking for malleable solder that's easy to work with? This RS PRO lead-tin rosin solder wire fuses onto electrical components to secure them together and it's neat and efficient to apply.

This wire has a rosin flux core that makes it easier to melt the solder at lower temperatures and also eliminates the need for a separate flux product. The rosin-based flux coats the solder joint as the wire melts and will keep it resistant to corrosion.

The wire has a 0.7 mm thickness so it's useful for finer electrical units such as computer chips. It's effective on surfaces and parts made from brass, nickel and oxidised and beryllium copper. You can use this solder for white goods, power supplies and electronic toys.

Features and Benefits


• Flux content percentage of 2.2%

• Lead percentage of 40%

• Tin percentage of 60%

• Product weight of 250 g

• Wire diameter of 0.7 mm

• Melting point of +183°C

• Rosin flux type

• Wire product form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy