RS PRO Wire, 0.5 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6656
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.44
(exc. GST)
$98.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $89.44 |
| 25 - 124 | $87.71 |
| 125 + | $72.17 |
*price indicative
- RS Stock No.:
- 179-6656
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 0.5mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 0.5mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 0.5 mm Lead Solder, +183°C Melting Point
Use this rosin-based tin-and-lead-blend solder wire from RS PRO to create reliable connections between components in your electronic assemblies. The wire holds together when soldering and melts from the end only to allow easy application and avoid wasteful run-off.
The rosin flux core allows the wire to reach its melting point of +183°C easily when heated. It also helps to reduce metal oxides at the points of contact, which improves the electrical connection and mechanical strength of the soldered joint. You can work quickly with this type of flux-core solder as it saves you the extra time required to apply flux separately.
The 0.5 mm diameter makes this a thin solder wire that's useful when working with smaller components. It's commonly used in electronics and manufacturing applications.
Features and Benefits
• Flux content of 2.2%
• Rosin flux type
• Melting point of +183°C
• Contains 40% lead
• Contains 60% tin
• Wire product form
• Product weight of 250 g
• Wire diameter of 0.5 mm

