Get a bulk buy discount
Add 25 more to save $50.25
View bulk pricing optionsSubtotal (1 unit)*
$98.78
(exc. GST)
$108.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $98.78 | - |
| 25 - 124 | $96.77 | $50.25 |
| 125 + | $79.64 | $2,392.50 |
*price indicative
- RS Stock No.:
- 179-6679
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 1mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 1mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 1 mm Lead Solder, +183°C Melting Point
This RS PRO solder is suitable to fuse or join parts and components on electronic devices and electrical assemblies. You can use this solder for high-quality connections with metals like brass, oxidised copper, nickel and beryllium copper.
The rapid wetting action ensures you get a quick bond between the solder and the surface. This version contains a rosin flux core so you don't need to purchase or use additional products. The rosin flux has corrosion-resistant properties that prevent oxidation and rusting.
The solder's lead and tin alloy provides an excellent spread that cools well, ensuring your joint has fewer flaws. It conforms to IPC-J-STD-004B quality control specifications, which means the solder was tested and classified as suitable for use in most electronic applications. You can use this product on white goods, electronic toys and circuit boards.
Features and Benefits
• Fux content of 3.3%
• Rosin flux type
• Melting point of +183°C
• 40% lead
• 60% tin
• Wire product form
• Product weight of 250 g
• Wire diameter of 1 mm
