RS PRO Wire, 800 μm Lead Solder, 188 °C Melting Point

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.74

(exc. GST)

$16.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 52 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$14.74-
25 - 124$14.412%
125 +$11.8519%

*price indicative

RS Stock No.:
818-3194
Distrelec Article No.:
303-91-740
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wire Diameter

800μm

Product Type

Lead Solder

Percent Lead

40%

Product Form

Wire

Melting Point

188°C

Percent Tin

60%

Product Weight

18g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

RS PRO 0.8mm Tin/Lead Solder Wire Handy Pack (4m)


A resin based solder containing 60/40 Tin Lead. The flux formulation of this solder wire is ideal for wetting common Printed Circuit Boards (PCBs) and any components as it leaves behind a clear residue that can be easily removed with dry brushing for a cleaner look or safely left on the PCB after soldering.

Features and Benefits


  • 0.8mm x 4m Solder handy pack

  • 60/40 Tin Lead composition

  • Versatile solder wire that is suitable for a wide range of soldering tasks

  • Typical temperature of soldering iron tip for use with this solder is 320-360°C

  • Melting point is 183-188°C

  • Flux content 2.2%

  • Flux classification J-STD 004 REL0

  • Warning: The presence of lead makes this solder unsuitable for soldering RoHS compliant products.

    Applications


    Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.;Because of its relatively low melting point, solder can be reworked easily by heating it to melting point and using a solder sucker to remove it.;Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping and production.

    What are the differences between lead-free solder and leaded solder?


    Lead-free solder is generally regarded as having a more positive environmental impact than leaded solder, and also as being safer for human use. However, lead-free solder also has potential production advantages. Lead-free solder can offer better lead spacing, which makes it more suitable for high-density components where pitches are tight. This means potentially better performance where space saving is a concern.;The advantages of lead solder are that it has a lower melting point, which is sometimes preferable for hand working components. Also, lower working temperatures reduces the risk of damage to components and circuit board.;Unlike lead-free solder, lead solder does not have a shelf-life and is less prone to losing quality after prolonged exposure to oxygen. However, many electronic application requirements exclude the use of lead solder, due to the toxicity of lead.

    Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy