RS PRO Wire, 710 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 756-8893
- Distrelec Article No.:
- 304-07-169
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $136.00
View bulk pricing optionsSubtotal (1 unit)*
$466.83
(exc. GST)
$513.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $466.83 | - |
| 20 - 99 | $460.03 | $136.00 |
| 100 + | $378.56 | $8,827.00 |
*price indicative
- RS Stock No.:
- 756-8893
- Distrelec Article No.:
- 304-07-169
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 710μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | Rosin Based | |
| Product Weight | 500g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | J-STD 004, J-STD 006 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Free Solder | ||
Wire Diameter 710μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type Rosin Based | ||
Product Weight 500g | ||
Percent Copper 0.5% | ||
Standards/Approvals J-STD 004, J-STD 006 | ||
- COO (Country of Origin):
- US
RS PRO Lead Free 3% Ag Solders
From the trusted RS PRO brand, this solder wire is a resin-based, SAC305 lead free solder wire that utilises a synthetically refined resin and effective activator package.
The flux formulation of this solder wire is ideal for wetting common Printed Circuit Boards (PCBs) and any components as it leaves behind a clear residue that can be easily removed with dry brushing for a cleaner look or safely left on the PCB after soldering.
The alloy used in this solder wire conforms to J-STD 006 and contains 96.5% tin, 3.0% silver and 0.5% copper.
Features and Benefits
• Versatile solder wire that is suitable for a wide range of soldering tasks
• Typical temperature of soldering iron tip for use with this solder is 360-400°C
• Melting point is 217-219°C
• Flux content 3.3%
Applications
Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.
Because of its relatively low melting point, solder can be reworked easily by heating it to melting point and using a solder sucker to remove it.
Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping and production.
What are the differences between lead-free solder and leaded solder?
Lead-free solder is generally regarded as having a more positive environmental impact than leaded solder, and also as being safer for human use. However, lead-free solder also has potential production advantages. Lead-free solder can offer better lead spacing, which makes it more suitable for high-density components where pitches are tight. This means potentially better performance where space saving is a concern.
The advantages of lead solder are that it has a lower melting point, which is sometimes preferable for hand working components. Also, lower working temperatures reduces the risk of damage to components and circuit board.
Unlike lead-free solder, lead solder does not have a shelf-life and is less prone to losing quality after prolonged exposure to oxygen. However, many electronic application requirements exclude the use of lead solder, due to the toxicity of lead.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
Note
RS, Professionally Approved Products, gives you professional quality parts across all products categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.
Standards
RoHS compliant; Flux classification per J-STD 004 is ROL0 which leaves a highly reliable post soldering residue.












