RS PRO Wire, 1.2 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6673
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $41.75
View bulk pricing optionsSubtotal (1 unit)*
$88.09
(exc. GST)
$96.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 15 December 2026
- Plus 5 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $88.09 | - |
| 25 - 124 | $86.42 | $41.75 |
| 125 + | $71.07 | $2,127.50 |
*price indicative
- RS Stock No.:
- 179-6673
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 1.2 mm Lead Solder, +183°C Melting Point
Need a flexible wire that ensures precision soldering? This lead-tin blend solder wire from RS PRO helps you join electrical units together securely. It retains its shape when heated, melting only from one end of the wire to minimise mess as you work.
The middle of the wire contains the flux paste so you don't need to apply this separately to solder. This rosin-based product has the extra benefit of stopping corrosion which keeps your electrical devices working longer.
The flux's rosin content helps it reach the melting point of +183°C more quickly for faster, easier application. The 1.2 mm wire thickness allows for application on larger surface area electronics for a quicker coating process.
Features and Benefits
• Flux content percentage of 2.2%
• Melting point of +183°C
• Lead percentage of 40%
• Tin percentage of 60%
• Product weight of 250 g
• Wire diameter of 1.2 mm
• Rosin flux type
• Wire product form
• Conforms to the specifications of IPC-J-STD-004B
