Gedore 1/2 in Drive 16 mm 6 Point Square, 15mm Overall Length

Subtotal (1 unit)*

$19.90

(exc. GST)

$21.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.90

*price indicative

RS Stock No.:
772-3476
Mfr. Part No.:
19 16
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket

Socket Size

16 mm

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Standards/Approvals

DIN 3120-C 12.5, DIN 3124, ISO 1174, ISO 2725-1

Overall Length

15mm

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Socket, Square Drive Type, 75g Weight - 19 Series - 19 16


Working up a sweat trying to remove stubborn bolts? Reach for this GEDORE socket. Pair it with a square-drive wrench to quickly and effortlessly unscrew fasteners. The accessory is made from tough vanadium steel that stands up to wear, so it doesn't crack under pressure. Thanks to its corrosion-resistant chrome plating, the socket is suitable for plumbing and other tasks in damp environments.

Features & Benefits


• Retaining locking groove ensures it's securely attached to your wrench

• Knurled grip gives you a firm hold

• Light weight of 75g to add minimal weight to your tool

Applications


• Boatyards

• Automotive repairs

• Construction sites

• HVAC equipment maintenance

What shape is this socket?


The socket is hexagonal, so it's a sure fit for six-sided bolts or nuts. This gives you good contact for quick and easy fastener removal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy