Gedore 1/2 in Drive 15 mm 6 Point Square, 15mm Overall Length

Subtotal (1 unit)*

$19.90

(exc. GST)

$21.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.90

*price indicative

RS Stock No.:
772-3472
Mfr. Part No.:
19 15
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

15 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

DIN 3120-C 12.5, ISO 2725-1, DIN 3124, ISO 1174

Overall Length

15mm

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

1/2in Square Drive Hexagon Socket


Square drive design with ball retaining locking groove

Knurled grip

Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy