Facom 1/2 in Drive 30 mm 6 Point Square, 77mm Overall Length

Subtotal (1 unit)*

$71.92

(exc. GST)

$79.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.92

*price indicative

RS Stock No.:
220-9391
Mfr. Part No.:
S.30HLA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

30 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5

Overall Length

77mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
TW
The Facom 1/2 inch long reach metric 6 point socket having OGV profile which gives more powerful tightening, preserves fasteners. The long reach sockets for long recess or thread access.

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy