Gedore 1/2 in Drive 8 mm 12 Point Square, 15mm Overall Length
- RS Stock No.:
- 772-3457
- Mfr. Part No.:
- 19 8
- Brand:
- Gedore
Subtotal (1 unit)*
$21.41
(exc. GST)
$23.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.41 |
*price indicative
- RS Stock No.:
- 772-3457
- Mfr. Part No.:
- 19 8
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3120-C 12.5, ISO 2725-1, DIN 3124, ISO 1174 | |
| Overall Length | 15mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals DIN 3120-C 12.5, ISO 2725-1, DIN 3124, ISO 1174 | ||
Overall Length 15mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Square Drive Hexagon Socket
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 1/2 in Drive 15 mm 12 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 17 mm 12 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 16 mm 12 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 15 mm 6 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 16 mm 6 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 17 mm 6 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 8 mm 12 Point Square, 7.0mm Overall Length
- Gedore 1/4 in Drive 8 mm 12 Point Square, 5.0mm Overall Length
