Gedore 1/2 in Drive 17 mm 6 Point Square, 15mm Overall Length
- RS Stock No.:
- 772-3485
- Mfr. Part No.:
- 19 17
- Brand:
- Gedore
Subtotal (1 unit)*
$21.08
(exc. GST)
$23.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.08 |
*price indicative
- RS Stock No.:
- 772-3485
- Mfr. Part No.:
- 19 17
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 15mm | |
| Standards/Approvals | ISO 2725-1, DIN 3124, DIN 3120-C 12.5, ISO 1174 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 15mm | ||
Standards/Approvals ISO 2725-1, DIN 3124, DIN 3120-C 12.5, ISO 1174 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, 15mm Bit Length, 17mm Socket Size - 19 Series - 19 17
Stubborn fasteners driving you nuts? Pair this 17mm socket from GEDORE with your wrench to loosen and tighten nuts and bolts in a flash. The hexagon profile offers optimal contact and hold to prevent slipping, so you can get the job done safely and with little fuss. A ball-retaining groove stops the component from falling out, so you don't drop the ball during fastening jobs.
• Chrome-plated vanadium steel construction is resistant to corrosion and impact for durability in harsh environments
• Knurled grip for a firm hold
• Light weight of 74g for ease of handling
Applications
• Engineering workshops
• DIY jobs
• Automotive repair
• Aerospace engineering
• Marine equipment
What's the drive size of this socket?
It has a 1/2-inch drive size, making it compatible with standard wrenches for ease of assembly.
- RS Stock No. 7723561
- Mfr. Part No. D 19 17
Each
$21.76
- RS Stock No. 2255784
- Mfr. Part No. 920INOX-A 17
Each
$140.07
- RS Stock No. 7723523
- Mfr. Part No. 19 30
Each
$32.67
- RS Stock No. 7723505
- Mfr. Part No. 19 25
Each
$29.53
Related links
- Gedore 1/2 in Drive 17 mm 12 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 15 mm 6 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 16 mm 6 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 8 mm 12 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 15 mm 12 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 16 mm 12 Point Square, 15.0mm Overall Length
- Gedore 1/2 in Drive 19 mm 6 Point Square, 17.0mm Overall Length
- Gedore 1/2 in Drive 20 mm 6 Point Square, 17.0mm Overall Length











