Gedore 1/2 in Drive 19 mm 6 Point Square, 17mm Overall Length

Subtotal (1 unit)*

$21.37

(exc. GST)

$23.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.37

*price indicative

RS Stock No.:
772-3482
Mfr. Part No.:
19 19
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket

Socket Size

19 mm

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

ISO 1174, DIN 3124, ISO 2725-1, DIN 3120-C 12.5

Overall Length

17mm

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Socket, Square Drive Type, 17mm Bit Length - 19 Series - 19 19


When you've got screws loose and bolts that won't budge, turn to this socket from GEDORE. It's a hexagonal-shaped socket in a standard 19mm size, making it handy for a wide variety of building and joining tasks. As it's made from vanadium steel, you can be sure it's strong and durable. A chrome-plated finish improves the socket's corrosion resistance and makes it a breeze to keep clean.

• Universal 1/2-inch square drive to match standard ratchet wrenches

• Ball retainer keeps your socket and tool connected

• Knurled edging keeps it grippy when you're hand-turning fasteners

Applications


• Woodworking

• Machine building

• Construction sites

• Automotive assembly and repair

What's the overall length of this socket?


An overall length of 40mm means you've got plenty of room to manoeuvre your wrench.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy