Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 827-751
- Mfr. Part No.:
- 05005938001
- Brand:
- Wera
Subtotal (1 unit)*
$49.97
(exc. GST)
$54.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.97 |
*price indicative
- RS Stock No.:
- 827-751
- Mfr. Part No.:
- 05005938001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 41mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900 | ||
Overall Length 41mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 A VDE Zyklop Socket offers electricians a reliable solution for working with high voltages, ensuring both safety and efficiency. This insulated socket, featuring a 1/4 inch drive and measurements of 12 x 41 mm, is part of the Zyklop VDE range, designed specifically for use in electrical applications. With an impressive testing standard, it is individually certified for safety at 10,000 V, making it perfect for tasks requiring precision and safety when handling voltages up to 1,000 V. The dual-layer insulation, composed of a yellow core beneath a sturdy red outer layer, enhances protection against accidental damage, ensuring that users are safeguarded while they work. Ideal for professionals, this socket is a must-have in any electrician's toolkit.
Individually tested to IEC 60900 standards for working safely at up to 1,000 V
Enhanced safety with a dual-layer insulation system, clearly indicating damage if the outer layer is compromised
Constructed with a robust design to withstand everyday use and provide lasting performance
Lightweight at just 34 grams which ensuring easy handling and manoeuvrability during tasks
Dimensions tailored for versatile application, suitable for both professional and DIY use
Part of a comprehensive family of tools, providing consistency and compatibility across various projects
Web link provided for additional information and product support
Manufactured by wera, a trusted name in high-quality tools and equipment
Related links
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 4 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
