Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length

Subtotal (1 unit)*

$43.33

(exc. GST)

$47.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.33

*price indicative

RS Stock No.:
827-749
Mfr. Part No.:
05005931001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket

Socket Size

5 mm

Drive Size

1/4in

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

IEC 60900

Overall Length

41mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 A VDE Zyklop Socket is an expertly crafted insulated tool designed for electricians, ensuring safe operation with loads up to 1,000 volts. This socket features a 1/4 inch drive and is the Ideal companion for those who require both versatility and reliability. Individually tested as per IEC 60900 standards at 10,000 V, it provides increased safety through its innovative design, which includes a yellow insulation core hidden beneath a robust outer red layer. This protective feature ensures that users are alerted to any potential damage, safeguarding both the user and the equipment.

Individually tested at 10,000 V for reliable safety during use

Designed specifically for safe operation up to 1,000 volts

Two-component insulation enhances safety and durability

Yellow insulation core becomes visible if the outer red layer is compromised

Includes a 1/4 inch drive for versatility with various applications

Manufactured for electricians which ensuring compliance with stringent safety standards

Protective plastic sleeve prevents surface damage during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy