Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length

Subtotal (1 unit)*

$43.33

(exc. GST)

$47.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.33

*price indicative

RS Stock No.:
827-731
Mfr. Part No.:
05005933001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

6 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

IEC 60900

Overall Length

41mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 A VDE Zyklop Socket is expertly designed for electricians who require high levels of safety and reliability in their tools. This insulated socket features a 1/4 inch drive and measures 6 x 41 mm, making it an Ideal choice for those working with live electrical currents. Each socket undergoes rigorous individual testing according to IEC 60900 standards at 10,000 V to ensure safe operation up to 1,000 volts. Additionally, its unique two-component insulation features a yellow core which becomes visible if the outer red layer is compromised, providing an enhanced safety feature. With durability and protection against surface damage, this socket is perfect for professionals seeking peace of mind while working on electrical tasks.

Individually tested to IEC 60900 standards at 10,000 V for safe working at up to 1,000 volts

Two-component insulation with a yellow core to alert users of any damage to the outer red layer

Designed to protect surfaces from damage with a protective plastic sleeve

Perfect for electricians which ensuring enhanced safety during electrical tasks

Compact design measuring 6 x 41 mm for convenient handling

Part of a series that includes various sizes for flexible options in the toolkit

Manufacturer’s commitment to quality with a focus on safety and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy