Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length

Subtotal (1 unit)*

$49.79

(exc. GST)

$54.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.79

*price indicative

RS Stock No.:
827-746
Mfr. Part No.:
05005936001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

10 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

IEC 60900

Overall Length

41mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 A VDE Zyklop Socket is designed for professionals who require a reliable and insulated tool for high-voltage applications. Crafted for safety, this socket features a 1/4 inch drive and a unique 2-component insulation system. The design includes a yellow core that becomes visible if the outer red layer is compromised, ensuring maximum protection against electrical hazards. Ideal for electricians, this product has been individually tested according to IEC 60900 standards at 10,000 V, making it suitable for use with live voltage up to 1,000 V. Its Compact dimensions of 10 x 41 mm enhance versatility, allowing it to fit a range of fasteners in various environments. This socket guarantees peace of mind while you work on demanding electrical tasks.

Individually tested tools as per IEC 60900 which ensuring safe working up to 1,000 volts

Two-component insulation featuring a yellow core for enhanced safety visibility

Robust plastic sleeve to protect surfaces from scratches or damage

Ergonomic design with a 1/4 inch drive for optimal control and ease of use

Comprehensive compatibility with Zyklop ratchets and accessories

Manufactured to meet high industrial standards, reflecting exceptional quality

Lightweight at only 30 g which making it easy to carry and handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy