Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 827-745
- Mfr. Part No.:
- 05005939001
- Brand:
- Wera
Subtotal (1 unit)*
$50.97
(exc. GST)
$56.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.97 |
*price indicative
- RS Stock No.:
- 827-745
- Mfr. Part No.:
- 05005939001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 41mm | |
| Standards/Approvals | IEC 60900 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 41mm | ||
Standards/Approvals IEC 60900 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 A VDE Zyklop Socket is designed for electricians who require insulated tools for safe operations under high voltage. This tool, featuring a 1/4 inch drive and precision engineering, ensures maximum safety through its unique 2-component insulation. The inner yellow insulation layer provides a Visual alert in case of damage to the outer red layer, confirming the tool's integrity. Rated for safe use up to 1,000 volts, it complies with IEC 60900 standards, making it an essential addition to any professional toolkit. With its Durable construction and emphasis on safety, this socket is not only functional but also engineered for secure and reliable performance in demanding environments.
Individually tested tools ensure safety at 10,000 V
2-component insulation enhances user safety
Visible yellow core signals damage to the outer red insulation
Precision-engineered for a perfect fit with 1/4 inch drive
Ideal for safe working conditions with up to 1,000 volts
Includes a protective plastic sleeve to prevent surface damage
Compliant with IEC 60900 standards for electrical tools
Durable construction suitable for rigorous use in professional settings
Lightweight design at just 36 g for ease of handling
Related links
- Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 4 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
