Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 827-744
- Mfr. Part No.:
- 05005932001
- Brand:
- Wera
Subtotal (1 unit)*
$43.33
(exc. GST)
$47.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.33 |
*price indicative
- RS Stock No.:
- 827-744
- Mfr. Part No.:
- 05005932001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 41mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900 | ||
Overall Length 41mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 A VDE Zyklop Socket is expertly designed for electricians, providing a reliable solution for safe and efficient work with electrical systems. This insulated socket features a 1/4-inch drive and measures 5.5 x 41 mm, ensuring compatibility with various tools and accessories. Each socket has undergone individual testing as per IEC 60900 at 10,000 V, allowing safe operations up to 1,000 volts. The socket's innovative two-component insulation, characterised by a visible yellow core beneath a red outer layer, enhances safety. With its robust construction, this tool not only prevents damage to surfaces but also significantly enhances user safety when dealing with live electrical circuits.
Individually tested for safe use up to 1,000 volts
Robust two-component insulation design for enhanced safety
Visible yellow core indicates damage to insulation which ensuring user awareness
1/4-inch drive compatibility enhances versatility with various accessories
Lightweight and Compact size facilitates ease of handling and portability
Expertly crafted for electricians to ensure performance in demanding situations
Plastic sleeve protects surfaces from scratches and damage during use
Part of the Zyklop VDE family, renowned for quality and safety
Related links
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 4 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
