Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 827-735
- Mfr. Part No.:
- 05005937001
- Brand:
- Wera
Subtotal (1 unit)*
$49.79
(exc. GST)
$54.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.79 |
*price indicative
- RS Stock No.:
- 827-735
- Mfr. Part No.:
- 05005937001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 41mm | |
| Standards/Approvals | IEC 60900 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 41mm | ||
Standards/Approvals IEC 60900 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 A VDE Zyklop Socket is designed to provide exceptional safety and efficiency for electricians. This insulated socket features a 1/4 inch drive and measures 11 x 41 mm, making it an Ideal choice for handling electrical work where safety is paramount. Individually tested in line with IEC 60900 standards at 10,000 V, the Zyklop socket ensures safe operation up to 1,000 volts. The innovative design includes a two-component insulation system, featuring a distinctive yellow core that becomes visible if the outer red insulation layer is compromised, giving users an added layer of reassurance while working on live circuits.
Individually tested to ensure compliance with IEC 60900 standards for safe working up to 1,000 volts
Two-component insulation with a yellow insulation core to enhance user safety
The outer red layer of insulation warns users if the integrity of the socket is compromised
Designed specifically for electricians which ensuring that performance meets rigorous safety requirements
Compact size (11 x 41 mm) allows for easy access in tight spaces
Compatible with 1/4 inch drive for versatile application across various jobs
Constructed with materials that protect surfaces from damage during use
Related links
- Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 4 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
