Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-373
- Mfr. Part No.:
- M381504BL-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$27.95
(exc. GST)
$30.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.95 |
*price indicative
- RS Stock No.:
- 810-373
- Mfr. Part No.:
- M381504BL-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 4 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Matt | |
| Standards/Approvals | 7422 | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 4 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Matt | ||
Standards/Approvals 7422 | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket provides exceptional functionality for precision work, designed specifically for use in automotive maintenance and engineering tasks. Its expertly crafted build ensures durability and versatility in tight spaces.
Manufactured according to DIN 7422 standards for professional compliance
S2 steel bits are securely pressed into a chrome vanadium socket
Ballpoint tip allows access to fasteners at angles up to 25°
Ball retention groove ensures a strong grip on the ratchet handle
Related links
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length
