Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-376
- Mfr. Part No.:
- M381506BL-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$27.95
(exc. GST)
$30.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.95 |
*price indicative
- RS Stock No.:
- 810-376
- Mfr. Part No.:
- M381506BL-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 6 mm | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 6 mm | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket offers professional-grade performance for high-torque applications, featuring a ballpoint tip that allows for angled access to fasteners in tight spaces, thus enhancing efficiency in various tasks.
Manufactured according to DIN 7422 standards for professional reliability
Constructed from S2 steel pressed into a chrome vanadium socket for long-lasting durability
Ballpoint tip permits use at angles up to 25°, aiding access in confined areas
Retaining groove ensures a secure grip on the ratchet handle
Related links
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
