Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-377
- Mfr. Part No.:
- M381507BL-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$30.73
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.73 |
*price indicative
- RS Stock No.:
- 810-377
- Mfr. Part No.:
- M381507BL-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 7 mm | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 7 mm | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket is designed for precision work, facilitating easy access to fasteners even in confined spaces. Its robust construction ensures reliability, making it suitable for demanding professional applications.
Manufactured according to DIN 7422 for rigorous professional standards
S2 steel bits pressed into a chrome vanadium socket provide durability
Ballpoint tip allows use at angles up to 25° for versatile access
Ball retention groove ensures a secure grip on the square drive
Comes with a metal socket clip for convenient storage
Related links
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
